Phoenix Contact NBC-COX-CNM/3.0-L/COX-CNM Series, 3 m Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 483-955
- Mfr. Part No.:
- 1340123
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$252.45
(exc. GST)
$277.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.45 |
*price indicative
- RS Stock No.:
- 483-955
- Mfr. Part No.:
- 1340123
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Voltage | 2.5kV | |
| Outside Diameter | 10.3mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 3m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Standards/Approvals | ISO 22479, DIN EN 60966-1, DIN EN 60512-4-1, DIN EN 60512-3-1, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60068-2-14 | |
| Fire Behaviour | Flame Resistant, FRNC | |
| Conductor Material | Copper | |
| Series | NBC-COX-CNM/3.0-L/COX-CNM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Voltage 2.5kV | ||
Outside Diameter 10.3mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Cable Length 3m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Standards/Approvals ISO 22479, DIN EN 60966-1, DIN EN 60512-4-1, DIN EN 60512-3-1, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60068-2-14 | ||
Fire Behaviour Flame Resistant, FRNC | ||
Conductor Material Copper | ||
Series NBC-COX-CNM/3.0-L/COX-CNM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coaxial Cable is a high-performance, preassembled cable designed for reliable data transmission. It features a 50 Ω impedance, a length of 3 meters, and low attenuation of 0.5 dB at 800 MHz, 0.8 dB at 2.4 GHz, 1.3 dB at 5.8 GHz, and 1.5 dB at 7.25 GHz. This cable is perfect for applications requiring high-frequency data transfer with minimal signal loss.
Frequency Range up to 7.25 GHz
Cable Diameter is 10.3 mm
N type to N type connector
IP65 and IP67 protection
UL 94 compliant
Related links
- Phoenix Contact Coax Plug Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact Coax Plug Series Black, Terminated
- Phoenix Contact Coax Plug Series Black, Terminated
- Phoenix Contact Coax Plug Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact Coax Plug Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact Coax Plug Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
