Linx CSE Series, 2.53 mm, RG316 Coaxial Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 302-593
- Mfr. Part No.:
- CSE-SGAM-152-SGAM
- Brand:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 302-593
- Mfr. Part No.:
- CSE-SGAM-152-SGAM
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Series | CSE | |
| Cable Length | 2.53 mm | |
| Coaxial Type | RG316 | |
| Product Type | Coaxial Cable Assembly | |
| Characteristic Impedance | 50 Ω | |
| Jacket Colour | Black | |
| Terminated/Unterminated | Terminated | |
| Attenuation | 0.85 dB | |
| Core Strands | 7 x 7 AWG | |
| Jacket Material | FEP | |
| Maximum Operating Temperature | 105 °C | |
| Number of Strands | 7 | |
| Size of Strands | 7 AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Series CSE | ||
Cable Length 2.53 mm | ||
Coaxial Type RG316 | ||
Product Type Coaxial Cable Assembly | ||
Characteristic Impedance 50 Ω | ||
Jacket Colour Black | ||
Terminated/Unterminated Terminated | ||
Attenuation 0.85 dB | ||
Core Strands 7 x 7 AWG | ||
Jacket Material FEP | ||
Maximum Operating Temperature 105 °C | ||
Number of Strands 7 | ||
Size of Strands 7 AWG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Linx Cable Assembly provides SMA plug connection. Operating from 0 Hz to 8 GHz, the cable assembly combines superior performance, compact size, and convenient threaded mating interfaces to provide a reliable, easy-to-use connector. Additionally, all Linx coaxial cables and connectors meet RoHS lead free standards and are tested to meet requirements for corrosion resistance, vibration, mechanical and thermal shock.
Gold plating
152 mm cable length
Related links
- Linx CSE Series RG316 Coaxial Coaxial Cable Assembly 50 Ω Terminated
- Linx CSE-SGAM-CCC-SGAM Series Coaxial Cable Assembly Male Straight to Male SMA, 0.61 m 50 Ω
- Linx CSE-SGAM-CCC-SGAM Series Coaxial Cable Assembly Male Straight to Male SMA, 0.305 m 50 Ω
- RS PRO SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
