L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 7.5 ft 50 Ω
- RS Stock No.:
- 286-899
- Mfr. Part No.:
- CCS316-7.5
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.15
(exc. GST)
$95.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $87.15 |
| 10 + | $79.88 |
*price indicative
- RS Stock No.:
- 286-899
- Mfr. Part No.:
- CCS316-7.5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 7.5ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Brown | |
| Series | CCS316 | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 7.5ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Brown | ||
Series CCS316 | ||
Jacket Material Fluorinated Ethylene Propylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com High performance coaxial cable assembly is engineered to meet the rigorous demands of various applications, excelling in both functionality and durability. Designed with exceptional quality and advanced materials, it ensures reliable transmission and optimal performance even in challenging environments. The cable features a stranded tinned copper construction, providing superior conductivity and resistance to temperature fluctuations. With features tailored for high temperature applications, this product stands as a testament to unparalleled engineering.
Jacketed in durable FEP material offering robust protection
Stranded tinned copper provides superior flexibility and resilience
RoHS compliant underscoring commitment to environmental standards
Individual packaging ensures safe transport and storage
Related links
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 3 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 1.5 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 2 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 1 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 7.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC223 Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 7.5 ft 50 Ω
