L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 4 ft 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.67

(exc. GST)

$41.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 03 November 2026
  • Plus 150 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$37.67
10 +$34.50

*price indicative

RS Stock No.:
286-893
Mfr. Part No.:
CC58C-4
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Coaxial Cable

Connector Type A

Straight

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

4ft

Jacket Colour

Black

Standards/Approvals

RoHS, CE2011/65/EU

Series

CC58C

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com coaxial cable assembly designed to deliver exceptional performance in coaxial connectivity. Its robust construction includes dual bnc male connectors, each encased in durable black pvc, providing resilience in various environmental conditions.

Compliant with stringent quality parameters which ensuring reliability

Individually packaged for safe transport and storage

Colour variations may occur adding a unique touch

Perfect for extensive applications in telecommunications and broadcasting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy