Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- RS Stock No.:
- 819-4352
- Distrelec Article No.:
- 110-81-065
- Mfr. Part No.:
- 51S131-K00N5
- Brand:
- Rosenberger
Temporarily out of stock
- RS Stock No.:
- 819-4352
- Distrelec Article No.:
- 110-81-065
- Mfr. Part No.:
- 51S131-K00N5
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Adapter Type | BNC Plug to Microdot Socket | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | Microdot | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 10GHz | |
| Polarity | Normal | |
| Contact Plating | Nickel | |
| Body Plating | Flash White Bronze over Silver | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Series | BNC | |
| Length | 25mm | |
| Standards/Approvals | No | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Adapter Type BNC Plug to Microdot Socket | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type Microdot | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 10GHz | ||
Polarity Normal | ||
Contact Plating Nickel | ||
Body Plating Flash White Bronze over Silver | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Series BNC | ||
Length 25mm | ||
Standards/Approvals No | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- HU
Rosenberger BNC to Microdot Interseries RF Coaxial Adapters
A 50 OHM BNC plug to Microdot jack RF coaxial connector adapter with a white bronze over silver plated body and a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120 on the BNC side and specification of MALCO INC.(USA) on the Microdot side.
Rosenberger Between-Series RF Coaxial Adapters
- RS Stock No. 8194370
- Mfr. Part No. 53S151-K00N5
Each
$64.68
- RS Stock No. 8194175
- Mfr. Part No. 32S156-K00L5
Each
$134.13
- RS Stock No. 8194361
- Mfr. Part No. 51S153-K00N5
Each
$65.36
- RS Stock No. 8194330
- Mfr. Part No. 51S101-S00N5
Each
$61.13
Related links
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω Adapter 10GHz Male Male
- Rosenberger T 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Right Angle 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Male












