Amphenol RF Straight 50 Ω RF Adapter Male Male
- RS Stock No.:
- 700-9596
- Mfr. Part No.:
- SMA2071A1-3GT50G-50
- Brand:
- Amphenol RF
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$21.95
(exc. GST)
$24.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 489 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $21.95 | - |
| 25 - 49 | $21.76 | - |
| 50 + | $21.27 | 3% |
*price indicative
- RS Stock No.:
- 700-9596
- Mfr. Part No.:
- SMA2071A1-3GT50G-50
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | SMA Plug to Plug | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Body Plating | Nickel | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Series | SMA | |
| Standards/Approvals | No | |
| Length | 22.2mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type SMA Plug to Plug | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Contact Plating Gold | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Body Plating Nickel | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Series SMA | ||
Standards/Approvals No | ||
Length 22.2mm | ||
Amphenol 50 Ohm SMA Plug to SMA Plug RF Coaxial Adapter
50 ohm SMA plug to SMA plug RF coaxial adapters with a gold plated brass body and teflon insulator. Stock number 700-9619 is an SMA plug to SMA reverse polarity plug.
Amphenol SMA Connectors
Related links
- Amphenol RF Straight 50 Ω RF Adapter Male Male
- Amphenol RF Straight 50 Ω Coaxial Adapter Male Female
- Amphenol RF Right Angle 50 Ω RF Adapter Male Female
- Amphenol RF Straight 50 Ω RF Adapter Female Female
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 200MHz
- Amphenol RF Straight 50 Ω RF Adapter
