Amphenol RF Angled 50 Ω RF Adapter
- RS Stock No.:
- 285-6429
- Distrelec Article No.:
- 146-63-068
- Mfr. Part No.:
- TM-L-FMEM-NT3G-50
- Brand:
- Amphenol RF
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-6429
- Distrelec Article No.:
- 146-63-068
- Mfr. Part No.:
- TM-L-FMEM-NT3G-50
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | RF Adapter | |
| Adapter Type | FME Plug to TNC Plug | |
| Converts From Type | FME | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Orientation | Angled | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Female | |
| Series | TM-L-FMEM | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Length | 22.2mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type RF Adapter | ||
Adapter Type FME Plug to TNC Plug | ||
Converts From Type FME | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Orientation Angled | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Female | ||
Series TM-L-FMEM | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Length 22.2mm | ||
- COO (Country of Origin):
- CN
The Amphenol RF TNC male to FME male R/A adaptor made of brass.
Gold Contacts
Related links
- Amphenol RF Angled 50 Ω RF Adapter
- Amphenol RF Straight 50 Ω SMA Connector 1GHz
- Amphenol RF Angled 50 Ω SMA Connector 12.4GHz
- Amphenol RF Straight 50 Ω RF Adapter
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female
- Amphenol RF Straight 50Ω RF Adapter N Plug to N Plug
- Amphenol RF Straight 50 Ω SMA Connector 11GHz
