TE Connectivity Straight 50 Ω SMA Connector 0GHz, 9 GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$265.93

(exc. GST)

$292.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$265.93
5 - 9$257.20
10 - 19$249.04
20 - 49$237.71
50 +$224.15

*price indicative

RS Stock No.:
272-0156
Mfr. Part No.:
2408024-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

SMA Connector

Adapter Type

SMA

Converts From Type

SMA

Converts to Type

Switch

Impedance

50Ω

Orientation

Straight

Operating Frequency

0GHz, 9GHz

Converts From Gender - Contact

Female

Standards/Approvals

REACH, RoHS

Series

2408024-1

Length

200m

COO (Country of Origin):
CN
The TE Connectivity cable assembly coaxial SMA to probe 1.37mm OD coaxial cable. The frequencies ranging from 1.60GHz to 67GHz and reliability testing up to 10,000 cycles, this product provide RF testing and signal sampling where space and visibility are minimal.

Durable single-click connection

Minimal insertion loss with excellent vswr performance

Robust and heavy-duty design

  • RS Stock No. 2720157
  • Mfr. Part No. 2408027-1
Each
$265.93
  • RS Stock No. 2720155
  • Mfr. Part No. 2408023-1
Each
$235.83
  • RS Stock No. 2383872
  • Mfr. Part No. J01122A0018
Each
$108.00
  • RS Stock No. 2383873
  • Mfr. Part No. J01122A0020
Each
$143.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy