- RS Stock No.:
- 161-4729
- Mfr. Part No.:
- 172506-1
- Brand:
- TE Connectivity
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$2.134
(exc. GST)
$2.347
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $2.134 | $213.40 |
200 - 300 | $2.081 | $208.10 |
400 + | $2.049 | $204.90 |
*price indicative |
- RS Stock No.:
- 161-4729
- Mfr. Part No.:
- 172506-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MIC Receptacles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MIC (Multiple Interlock Connectors) Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 2 |
Gender | Female |
Series | Multi-Interlock Mark II |
For Use With | Wire-to-Wire Multiple Interlock Connector |
Body Orientation | Straight |
Length | 33.6mm |
Width | 17.9mm |
Housing Material | Nylon |