Huber+Suhner 50 Ω Adapter Female Female

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,032.46

(exc. GST)

$1,135.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1,032.46-
5 - 9$953.037%
10 - 19$884.9514%
20 - 49$825.9620%
50 +$774.3225%

*price indicative

RS Stock No.:
261-7023
Mfr. Part No.:
31_PC185-50-0-1/199_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

PC 1.85 Jack to PC 1.85 Jack

Product Type

Adapter

Converts From Type

PC1.85 Jack

Converts to Type

PC1.85 Jack

Impedance

50Ω

Contact Plating

Gold

Body Plating

Stainless Steel

Converts to Gender - Contact

Male

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Converts From Gender - Connector

Female

Contact Material

Beryllium Copper Alloy

Series

PC 1.85 - IEC 60169-32

Standards/Approvals

No

COO (Country of Origin):
CH
The Huber & Suhner adaptor consist of a PC 1.85 jack to PC 1.85 jack. It weights around 0.011 kg and has a operating temperature of -55°C to 155°C. The body of the jack is made up of stainless steel.

Impedance is 50 Ω

Maximum interface frequency 67 GHz

Number of matings are 500

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy