- RS Stock No.:
- 247-8721
- Mfr. Part No.:
- 132171
- Brand:
- Amphenol RF
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$24.53
(exc. GST)
$26.98
(inc. GST)
Units | Per unit |
1 - 9 | $24.53 |
10 - 24 | $22.29 |
25 - 49 | $21.33 |
50 - 99 | $18.87 |
100 + | $16.92 |
- RS Stock No.:
- 247-8721
- Mfr. Part No.:
- 132171
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF SMA jack to SMA plug adapter is made of brass body material and has 50 ohm Impedance. This Amphenol RF adapters are the most sought after solution for industries and applications which involve RF circuits. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Insulator material PTFE
Contact material beryllium copper
Frequency 18 GHz
Contact material beryllium copper
Frequency 18 GHz
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Socket to SMA Plug |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Jack |
Gender B | Plug |
Related links
- Amphenol RF Coaxial Adapter SMA Plug to SMA 2 x Socket
- Amphenol RF Coaxial Adapter SMA Plug to SMA Plug
- Amphenol RF Coaxial Adapter SMA Jack Jack
- Amphenol RF Coaxial Adapter SMA Jack to TNC Plug
- Rosenberger Right Angle 50Ω Adapter SMA Jack to SMA Plug 18GHz
- Rosenberger Straight 50Ω Adapter SMA Jack to SMA Plug 10GHz
- Amphenol RF Coaxial Adapter N Jack to SMA Plug
- Rosenberger Tee 50Ω Adapter SMA Jack to SMA Plug 12.4GHz