RS PRO Straight 50 Ω Coaxial Adapter 6GHz Male Female

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$23.85

(exc. GST)

$26.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$23.85-
5 - 9$23.113%
10 - 24$22.187%
25 +$21.0711%

*price indicative

RS Stock No.:
246-9488
Distrelec Article No.:
304-19-112
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

SMA Plug to N Socket

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

Type N

Impedance

50Ω

Orientation

Straight

Operating Frequency

6GHz

Contact Plating

Gold

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Body Plating

Nickel

Cable Type

Coaxial

Length

34.2mm

Standards/Approvals

RoHS

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Coaxial Adapter, SMA Plug to N Socket, 6 GHz


The RS PRO SMA (sub miniature A) Plug to N Socket coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies through a panel mounting.

Other applications can include repairs to devices, panel passthroughs and connection extensions.

The RS PRO coax adapter features PTFE insulation with gold-plated Brass contacts for excellent wear resistance and a length of 34.2mm.

Coaxial adapters are suited to a wide range of industries and applications and are most commonly used in the radio and television industry, WiFi applications and equipment, GPS and antennas.

Features and benefits


  • SMA Plug to N Socket

  • Straight orientation

  • 34.2mm

  • Impedance of 50Ω

  • Insulation resistance of up to 1000MΩ

  • Working Voltage of 335V

  • Approvals and Standards: CE, ROHS

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Each
    $34.59
    Each
    $34.34
    Each
    $23.23
    Each
    $25.88

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy