RS PRO Straight 75 Ω Coaxial Adapter 6GHz Male Female

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$22.74

(exc. GST)

$25.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 799 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$22.74-
10 - 24$22.033%
25 - 49$21.366%
50 - 249$20.937%
250 +$17.2324%

*price indicative

RS Stock No.:
170-7019
Distrelec Article No.:
304-25-338
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Adapter

Adapter Type

BNC Plug to N Socket

Converts From Type

BNC

Converts to Type

Type N

Mount Type

Cable

Impedance

75Ω

Orientation

Straight

Operating Frequency

6GHz

Polarity

Normal

Contact Plating

Gold

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Body Plating

Nickel

Converts From Gender - Connector

Male

Contact Material

Beryllium Copper

Length

37.8mm

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Coaxial Adaptor


The RS PRO coaxial adaptor is a male, 75ohm, straight, BNC plug to N socket adaptor that gives excellent performance. This provides superior VSWR, impedance and returns loss through 6GHz. The body is made of Brass with Nickel plating, centre contact is of beryllium copper with gold plating. This component is used for high speed, high definition video applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy