Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$39.82
(exc. GST)
$43.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 304 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.82 | - |
| 5 - 9 | $38.63 | 2% |
| 10 - 24 | $37.09 | 6% |
| 25 + | $35.25 | 11% |
*price indicative
- RS Stock No.:
- 246-9480
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | TNC Socket to TNC Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 3GHz | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Phosphor Copper | |
| Standards/Approvals | RoHS | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type TNC Socket to TNC Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 3GHz | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Phosphor Copper | ||
Standards/Approvals RoHS | ||
Length 32.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Coaxial TNC Adapter, TNC Socket to TNC Socket, 250 MHz
The RS PRO TNC Socket to Socket coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies through a panel mounting connection and are ideal for applications that require connections to be made and broken repeatedly protecting the connectors by shifting the force to the adaptor.
Other applications can include repairs to devices, panel passthroughs and connection extensions.
The RS PRO coax adapter features gold-plated Phosphor Copper contacts for excellent wear resistance and a length of 32.5mm.
Although similar in design to the BNC connector type the TNC coaxial adapters feature a screw thread and are used in applications that operate in areas that face vibration and require a secure connection.
Features and benefits
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Straight 50 Ω Coaxial Adapter 3GHz
- RS PRO Straight 75 Ω Coaxial Adapter 3GHz
- RF Solutions Straight 50 Ω RF Adapter 3GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz
- RS PRO Straight 50 Ω Coaxial Adapter 0.3GHz
- RF Solutions Straight 50 Ω RF Adapter 3GHz Female Male
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz
