RF Solutions Straight 50 Ω RF Adapter 3GHz Male Female

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$14.39

(exc. GST)

$15.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$14.39-
2 - 4$13.734%
5 +$13.019%

*price indicative

RS Stock No.:
761-9948
Mfr. Part No.:
ADP-NM-NF
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

RF Adapter

Adapter Type

N Plug to N Socket

Converts From Type

Type N

Converts to Type

Type N

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

3GHz

Polarity

Normal

Contact Plating

Gold over Nickel

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Coupling Style

Threaded

Converts From Gender - Contact

Male

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Gold over Nickel

COO (Country of Origin):
CN

RF Solutions Adapters


RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.

Adapter Combinations — BNC

•BNC socket to BNC socket

•BNC plug to BNC plug

•BNC plug to TNC plug

•BNC socket to TNC plug

Adapter Combinations — N Plug

•N plug to BNC socket

•N plug to N plug

•N plug to N socket

Adapter Combinations — SMA Plug

•SMA plug to BNC socket

•SMA plug to BNC plug

•SMA plug to MCX plug

•SMA plug to MMCX socket

•SMA plug to MCX socket

•SMA plug to N plug

•SMA plug to MMCX plug

•SMA plug to N socket

•SMA plug to SMA socket

•SMA plug to SMA plug

•SMA plug to TNC plug

Adapter Combinations — SMA socket

•SMA socket to BNC socket

•SMA socket to MCX plug

•SMA socket to BNC plug

•SMA socket to MCX socket

•SMA male to SMA female

Adaptors


Adaptors to facilitate interconnections between common connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy