TE Connectivity Straight 50Ω RF Adapter SMA Plug to SMA Socket
- RS Stock No.:
- 226-5988
- Mfr. Part No.:
- 2081888-1
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$28.99
(exc. GST)
$31.89
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $28.99 |
5 + | $26.10 |
- RS Stock No.:
- 226-5988
- Mfr. Part No.:
- 2081888-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity EP-SMA 27GHz RF connectors, adaptors and cable assemblies provide low insertion loss, industry leading voltage standing wave ratio (VSWR), and other mechanical and electrical functions to meet the needs of 5G, ATE, bench top, module, wireless devices, and radar in test and measurement, AD&M, and electrical & electronic components industries. With the same footprint as SMA-6GHz, 12GHz, 18GHz solutions, there is typically no need to change the layout of your customers applications to allow higher frequencies of up to 27GHz or higher electrical SMA performance.
Industry Leading SMA Performance: EP-SMA 27GHz
voltage standing wave ratio (VSWR) and insertion loss
performance is superior to previous-generations of
SMA-6GHz, 12GHz, and 18GHz. EP-SMA 27GHz adaptors
perform at <1.15 VSWR and cable assemblies perform
at <1.20 VSWR frequency (as compared to most
competitive products performance of 1.25 VSWR)
Economic Upgrade Solution: Maintains the same footprint
as SMA-6GHz, 12GHz, and 18GHz, so there is typically no
need to change the layout if customer requires higher
frequency to 27GHz or higher electrical SMA performance.
voltage standing wave ratio (VSWR) and insertion loss
performance is superior to previous-generations of
SMA-6GHz, 12GHz, and 18GHz. EP-SMA 27GHz adaptors
perform at <1.15 VSWR and cable assemblies perform
at <1.20 VSWR frequency (as compared to most
competitive products performance of 1.25 VSWR)
Economic Upgrade Solution: Maintains the same footprint
as SMA-6GHz, 12GHz, and 18GHz, so there is typically no
need to change the layout if customer requires higher
frequency to 27GHz or higher electrical SMA performance.
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Related links
- TE Connectivity Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
- TE Connectivity Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz
- TE Connectivity Straight 50Ω RF Adapter N Plug to SMA Socket 18GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz
- TE Connectivity Straight 50Ω RF Adapter SMC Plug to SMA Socket 4GHz
- TE Connectivity Straight 50Ω RF Adapter QMA Plug to SMA Plug 6GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- TE Connectivity Straight 50Ω RF Adapter QMA Socket to SMA Plug 6GHz