TE Connectivity Straight 50 Ω RF Adapter 27Hz Female Female
- RS Stock No.:
- 226-5989
- Mfr. Part No.:
- 2081889-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 226-5989
- Mfr. Part No.:
- 2081889-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RF Adapter | |
| Adapter Type | SMA | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 27Hz | |
| Polarity | SMA | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Bayonet | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Length | 23.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RF Adapter | ||
Adapter Type SMA | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 27Hz | ||
Polarity SMA | ||
Converts to Gender - Contact Female | ||
Coupling Style Bayonet | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Length 23.8mm | ||
The TE Connectivity EP-SMA 27GHz RF connectors, adaptors and cable assemblies provide low insertion loss, industry leading voltage standing wave ratio (VSWR), and other mechanical and electrical functions to meet the needs of 5G, ATE, bench top, module, wireless devices, and radar in test and measurement, AD&M, and electrical & electronic components industries. With the same footprint as SMA-6GHz, 12GHz, 18GHz solutions, there is typically no need to change the layout of your customers applications to allow higher frequencies of up to 27GHz or higher electrical SMA performance.
Industry Leading SMA Performance: EP-SMA 27GHz
voltage standing wave ratio (VSWR) and insertion loss
performance is superior to previous-generations of
SMA-6GHz, 12GHz, and 18GHz. EP-SMA 27GHz adaptors
perform at <1.15 VSWR and cable assemblies perform
at <1.20 VSWR frequency (as compared to most
competitive products performance of 1.25 VSWR)
Economic Upgrade Solution: Maintains the same footprint
as SMA-6GHz, 12GHz, and 18GHz, so there is typically no
need to change the layout if customer requires higher
frequency to 27GHz or higher electrical SMA performance.
Related links
- TE Connectivity Straight 50 Ω RF Adapter 27Hz Female Male
- TE Connectivity Straight 50 Ω RF Adapter 27Hz Male Male
- TE Connectivity Straight 50 Ω RF Adapter 4GHz Female Female
- TE Connectivity Straight 50 Ω Adapter Female Female
- TE Connectivity Straight 50 Ω RF Adapter 26.5GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 6GHz Female Female
- TE Connectivity Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
