Wurth Elektronik Straight Coax Adapter 4GHz
- RS Stock No.:
- 206-8972
- Mfr. Part No.:
- 64403116111000
- Brand:
- Wurth Elektronik
Bulk discount available
Price (ex. GST) Each**
$23.70
(exc. GST)
$26.07
(inc. GST)
On back order for despatch 26/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $23.70 |
13 - 24 | $23.11 |
25 + | $22.76 |
**price indicative
- RS Stock No.:
- 206-8972
- Mfr. Part No.:
- 64403116111000
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Straight Coax Adapter 4GHz
- Wurth Elektronik Straight Coax Adapter 18GHz
- Yuetsu Straight Coax Adapter N Socket to SMA Socket 4GHz
- Yuetsu Straight Coax Adapter SMB Socket to SMA Socket 4GHz
- Yuetsu Straight Coax Adapter N Plug to SMA Socket 4GHz
- Yuetsu Straight Coax Adapter BNC Socket to SMA Plug 2GHz
- Yuetsu Straight Coax Adapter BNC Plug to SMA Plug 2GHz
- Yuetsu Straight Coax Adapter BNC Socket to TNC Plug 2GHz