Wurth Elektronik Straight Coax Adapter 4GHz
- RS Stock No.:
- 205-3651
- Mfr. Part No.:
- 64403116111000
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 50 units)**
$1,085.90
(exc. GST)
$1,194.50
(inc. GST)
On back order for despatch 27/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
50 - 200 | $21.718 | $1,085.90 |
250 + | $19.547 | $977.35 |
**price indicative
- RS Stock No.:
- 205-3651
- Mfr. Part No.:
- 64403116111000
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Straight Coax Adapter 4GHz
- Wurth Elektronik Straight Coax Adapter 18GHz
- Yuetsu Straight Coax Adapter N Socket to SMA Socket 4GHz
- Yuetsu Straight Coax Adapter SMB Socket to SMA Socket 4GHz
- Yuetsu Straight Coax Adapter N Plug to SMA Socket 4GHz
- Yuetsu Straight Coax Adapter BNC Socket to SMA Plug 2GHz
- Yuetsu Straight Coax Adapter BNC Plug to SMA Plug 2GHz
- Yuetsu Straight Coax Adapter BNC Socket to TNC Plug 2GHz