Huber+Suhner, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 241-4298
- Mfr. Part No.:
- 65_BNC-50-0-2/133_NE
- Brand:
- Huber+Suhner
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$86.03
(exc. GST)
$94.63
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $86.03 |
10 - 24 | $83.96 |
25 - 49 | $81.96 |
50 - 99 | $79.99 |
100 + | $78.07 |
- RS Stock No.:
- 241-4298
- Mfr. Part No.:
- 65_BNC-50-0-2/133_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Huber & Suhner's coaxial connector is used as RF connector who had standard termination and used in low power applications.
RoHS compliant
Meets IP20 standards
Meets IP20 standards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Related links
- Huber+Suhner, Plug Cable Mount BNC Connector, Crimp Termination,...
- Huber+Suhner, Plug, 50Ω, Straight Body
- Huber+Suhner, Plug Cable Mount QMA Connector, 50Ω, Crimp...
- Huber+Suhner, Plug Cable Mount N Connector, Crimp Termination,...
- Huber+Suhner, Plug Cable Mount QN Connector, 50Ω, Crimp...
- Huber+Suhner, Plug Panel Mount QN Connector, 50Ω, Crimp...
- Huber+Suhner, Plug Cable Mount QMA Connector, Crimp Termination,...
- Huber+Suhner, Plug Cable Mount 7/16 Connector, Crimp Termination,...