- RS Stock No.:
- 203-2468
- Mfr. Part No.:
- 2081977-1
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$14.02
(exc. GST)
$15.42
(inc. GST)
Units | Per unit |
1 - 8 | $14.02 |
9 - 17 | $13.67 |
18 + | $13.47 |
- RS Stock No.:
- 203-2468
- Mfr. Part No.:
- 2081977-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE - Data and Devices RF Connectors with plug RF connector style with 25mm RF connector mated outer diameter and 50 O impedance and 1/2 inch superflex cable type compatible With RF Cable.
Cable to panel connector system
Sealable
Printed circuit board connector and contact termination
Interface seal connector seal type
Sealable
Printed circuit board connector and contact termination
Interface seal connector seal type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Adapter Type A | Coaxial |
Gender A | Female |
Gender B | Socket |
Body Orientation | Straight |
Operating Frequency | 6GHz |