COAX Connectors Straight 75 Ω Coaxial Adapter 6GHz
- RS Stock No.:
- 916-0690
- Mfr. Part No.:
- 10-550-D66
- Brand:
- COAX Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 916-0690
- Mfr. Part No.:
- 10-550-D66
- Brand:
- COAX Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COAX Connectors | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Bulkhead Jack | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand COAX Connectors | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Bulkhead Jack | ||
Impedance 75Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
Korus BNC Coaxial Adapters
A series of premium quality machined 75 Ω BNC adapters from Coax Connectors. These BNC adapters have gold plated brass bodies and gold plated centre contacts. Finished in distinctive gold and black they form part of the extensive Korus range of products. This range of BNC adapters operate to 6G specification and are suitable for 4K / Ultra HD applications. Widely used in broadcast applications and meeting STPTE 292M 424M and ST2081-1 standards. This extensive range is available in various body styles, bulkhead and Push Fit options.
Coax Connector Series Adaptors
Related links
- COAX Connectors Straight 75 Ω Coaxial Adapter 4.5GHz Female Female
- COAX Connectors BNC Series PCB Male Micro BNC Connector Straight Body Solder
- COAX Connectors Right Angle 75 Ω Coaxial Adapter 6GHz Female Female
- COAX Connectors BNC Series Surface Female Micro BNC Connector Right Angle Body Solder
- COAX Connectors Straight 75 Ω Coaxial Adapter 4GHz Female Female
- Molex Straight 50 Ω Coaxial Adapter 6GHz
- Yuetsu Straight Coaxial Adapter 6GHz
- L-Com Straight 50 Ω Coaxial Adapter 6GHz
