Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.55

(exc. GST)

$34.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$31.55
13 - 24$30.99
25 +$30.43

*price indicative

RS Stock No.:
194-5919
Mfr. Part No.:
64403260211000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Adapter Type

SMA Plug to MMCX Plug

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

MMCX

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

SMA

Operating Frequency

6GHz

Contact Plating

Gold over Nickel

Converts From Gender - Connector

Male

Converts to Gender - Contact

Male

Body Plating

Gold over Nickel

Coupling Style

Bayonet

Converts to Gender - Connector

Male

Converts From Gender - Contact

Male

Cable Type

Coaxial

Contact Material

Brass

Length

18.5mm

Standards/Approvals

No

COO (Country of Origin):
TW
The Straight Coaxial Adapter SMA Plug to MMVX Plug is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:

Telecommunication, base stations and telecom boxes

Industrial machine-to-machine communication and automation

Data communication and wireless LAN

Measurement & test system and network analyzer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy