Radiall Straight 50 Ω RF Adapter 18GHz Female Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$3,279.70

(exc. GST)

$3,607.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100$32.797$3,279.70
200 - 300$31.977$3,197.70
400 +$31.485$3,148.50

*price indicative

RS Stock No.:
170-2469
Mfr. Part No.:
R125705001
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Product Type

RF Adapter

Adapter Type

SMA Socket to SMA Socket

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

SMA

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Coupling Style

Threaded

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Cable Type

Coaxial

Series

SMA

Standards/Approvals

No

Length

14.3mm

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
IN

SMA connectors


Series of SMA connectors for all types of SMA-SMA adaptation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy