TE Connectivity Straight 75 Ω Adapter Female
- RS Stock No.:
- 817-128
- Mfr. Part No.:
- 5228226-3
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 25 units)*
$365.97
(exc. GST)
$402.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $365.97 | $14.639 |
*price indicative
- RS Stock No.:
- 817-128
- Mfr. Part No.:
- 5228226-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | BNC | |
| Product Type | Adapter | |
| Converts From Type | BNC | |
| Mount Type | Threaded | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel | |
| Cable Type | Coaxial | |
| Length | 36.7mm | |
| Standards/Approvals | Rohs | |
| Contact Material | Brass | |
| Series | 52282 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type BNC | ||
Product Type Adapter | ||
Converts From Type BNC | ||
Mount Type Threaded | ||
Impedance 75Ω | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel | ||
Cable Type Coaxial | ||
Length 36.7mm | ||
Standards/Approvals Rohs | ||
Contact Material Brass | ||
Series 52282 | ||
- COO (Country of Origin):
- MX
The TE Connectivity adaptor is a high-quality BNC blackhead jack is designed for seamless connectivity. It serves as a reliable solution for integrating and adapting various electronic systems.
Compliant with EU RoHS Directive 2011/65/EU, ensuring environmentally responsible use
Low halogen content guarantees minimal hazardous substance presence
Suitable for diverse applications in professional and consumer electronics
Informed by in-depth supplier research, reflecting TE's commitment to compliance
Related links
- TE Connectivity Straight 75 Ω RF Adapter 2GHz Male Male
- TE Connectivity Straight 50 Ω RF Adapter 4GHz Female Female
- TE Connectivity Straight 50 Ω Adapter Female Female
- TE Connectivity Straight 50 Ω RF Adapter 26.5GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 6GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 27Hz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 18GHz Male Female
- TE Connectivity Straight 50 Ω RF Adapter 27Hz Female Male
