L-Com Straight 50 Ω Coaxial Adapter 11GHz
- RS Stock No.:
- 664-131
- Mfr. Part No.:
- AXA-NFNFB
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.28
(exc. GST)
$21.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.28 |
| 10 + | $17.67 |
*price indicative
- RS Stock No.:
- 664-131
- Mfr. Part No.:
- AXA-NFNFB
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Type N Female | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel Plated Brass | |
| Converts From Gender - Contact | Female | |
| Series | AXA | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Gold Plated Brass | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type Type N Female | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel Plated Brass | ||
Converts From Gender - Contact Female | ||
Series AXA | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Gold Plated Brass | ||
- COO (Country of Origin):
- TW
The L-Com Coaxial Bullet Adapter Type N Female-Female 1/8 Bulkhead is crafted for precise RF connectivity between two N-type male coaxial cables. Its compact bullet-style design with a 1/8 inch bulkhead mount allows secure panel integration in tight spaces. This adapter is commonly used in wireless systems, antenna installations, and RF testing setups requiring minimal signal loss and high durability.
Connector type N Female to N Female
Mounting style 1/8 inch bulkhead panel mount
Impedance 50 Ohm with nickel plated brass body
Related links
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Straight 50 Ω Coaxial Adapter
- L-Com Straight 50 Ω Coaxial Adapter 6GHz
- L-Com Straight Coaxial Adapter BNC Plug to N Socket 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
