Siretta Straight Coaxial Adapter SMB Socket to SMB Socket

Unavailable
RS will no longer stock this product.
RS Stock No.:
352-013
Mfr. Part No.:
ADAPT/SMBF/SMBF
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Adapter Type

SMB Jack to SMB Jack

Adapter Type A

SMB

Adapter Type B

SMB

Gender A

Female

Gender B

Female

Body Orientation

Straight

COO (Country of Origin):
TW
The Siretta RF Adapter is designed to connect an SMB Female interface to SMB Female interface. It provides a reliable connection for high frequency applications requiring seamless SMB to SMB conversion.

Compact and durable
Brass material
Gold finish

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy