Siretta Straight Coaxial Adapter SMB Plug to SMA Plug
- RS Stock No.:
- 351-996
- Mfr. Part No.:
- ADAPT/SMBM/SMAM
- Brand:
- Siretta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 351-996
- Mfr. Part No.:
- ADAPT/SMBM/SMAM
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | SMB Plug to SMA Plug | |
| Adapter Type A | SMB | |
| Adapter Type B | SMA | |
| Gender A | Male | |
| Gender B | Male | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type SMB Plug to SMA Plug | ||
Adapter Type A SMB | ||
Adapter Type B SMA | ||
Gender A Male | ||
Gender B Male | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- TW
The Siretta RF Adapter is designed to connect an SMB Male interface to an SMA Male interface. It provides a reliable connection for high frequency applications requiring seamless SMB to SMA conversion.
Compact and durable
Silicone gasket
Brass and BeCu material
Gold finish
Silicone gasket
Brass and BeCu material
Gold finish
Related links
- Siretta Straight Coaxial Adapter SMB Plug to SMB Plug
- Siretta Straight SMA Connector Male Male
- Siretta Straight Coaxial Adapter SMA Plug to SMA Plug
- Siretta Straight Coaxial Adapter FME Plug to SMA Plug
- Siretta Straight Coaxial Adapter SMA Plug to SMB Socket
- Siretta Straight Coaxial Adapter SMA Socket to SMA Plug
- Siretta Straight Coaxial Adapter SMA Plug to IPEX MHF1 Plug
- Siretta Straight Coaxial Adapter SMB Socket to SMB Socket
