Siretta Straight Coaxial Adapter SMA Socket to TNC Plug Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
352-007
Mfr. Part No.:
ADAPT/SMAF/TNCMRP
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Adapter Type

SMA Jack to TNC Plug

Adapter Type A

SMA

Adapter Type B

TNC Plug

Gender A

Female

Gender B

Male

Body Orientation

Straight

COO (Country of Origin):
TW
The Siretta RF Adapter is designed to connect an SMA Female interface to RP-TNC Male interface. It provides a reliable connection for high frequency applications requiring seamless SMA to RP-TNC conversion.

Compact and durable
Silicone gasket
Brass material
Gold and nickel finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy