RS PRO Hex Coach Screw, Steel Bright Zinc, M6 x 100 mm
- RS Stock No.:
- 144-3535
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$16.22
(exc. GST)
$17.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $16.22 | $0.649 |
| 5 + | $13.35 | $0.534 |
*price indicative
- RS Stock No.:
- 144-3535
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100mm | |
| Product Type | Coach Screw | |
| Thread | M6 | |
| Head Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | DIN 571 | |
| Finish | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100mm | ||
Product Type Coach Screw | ||
Thread M6 | ||
Head Shape Hex | ||
Material Steel | ||
Standards/Approvals DIN 571 | ||
Finish Bright Zinc | ||
- COO (Country of Origin):
- CN
The RS PRO Coach Screw has hexagon head shape it is made of stainless steel material and has bright zinc plated finishing.
Screw Size: M6 x 100
