RS PRO Hex Coach Screw, Steel Bright Zinc, M6 x 25 mm
- RS Stock No.:
- 144-3532
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$12.15
(exc. GST)
$13.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $12.15 | $0.243 |
| 5 + | $9.99 | $0.20 |
*price indicative
- RS Stock No.:
- 144-3532
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 25mm | |
| Product Type | Coach Screw | |
| Thread | M6 | |
| Head Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | DIN 571 | |
| Finish | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 25mm | ||
Product Type Coach Screw | ||
Thread M6 | ||
Head Shape Hex | ||
Material Steel | ||
Standards/Approvals DIN 571 | ||
Finish Bright Zinc | ||
- COO (Country of Origin):
- CN
The RS PRO Coach Screw has hexagon head shape it is made of stainless steel material and has bright zinc plated finishing.
Screw Size: M6 x 25
