Vikan Basic Microfibre Cloth Red Microfibre Cloths for General Cleaning, Dry/Wet Use, Box of 5 Per Pack, 320 x 320 mm,

Subtotal (1 bag of 5 units)*

$40.13

(exc. GST)

$44.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$40.13$8.026

*price indicative

RS Stock No.:
201-7931
Mfr. Part No.:
691134
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Cloths

Cloth Material

Microfibre

Application

General Cleaning

Cloth Features

Lint Free

Colour

Red

Trade Name

Basic Microfibre Cloth

Package Type

Box

Quantity Per Package

5Per Pack

Wiper Size

320 x 320 mm

Wet/Dry

Dry/Wet

Repeat/Single Use

Repeat Use

Standards/Approvals

No

RoHS Status: Exempt

The Vikan basic microfiber cloth effectively cleans any hard surface. This cloth is used to pick up dust, dirt and hair using static electricity and also it removes dirt and grease. It is available in red colour.

It can be used damp or dry

32 x 32 cm size

It is made up with 80% polyester, 20% polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy