Tork Biobased Heavy-Duty Cleaning Cloth White Cotton Wipe for General Purpose, Dry Use, Box of 105 Per Pack, 14 cm,
- RS Stock No.:
- 328-249
- Mfr. Part No.:
- 930179
- Brand:
- Tork
Subtotal (1 pack of 4 units)*
$294.67
(exc. GST)
$324.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $294.67 | $73.668 |
*price indicative
- RS Stock No.:
- 328-249
- Mfr. Part No.:
- 930179
- Brand:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Cloth Material | Cotton | |
| Product Type | Wipe | |
| Application | General Purpose | |
| Cloth Features | Heavy Duty, High Absorbency | |
| Colour | White | |
| Trade Name | Biobased Heavy-Duty Cleaning Cloth | |
| Series | exelCLEAN | |
| Package Type | Box | |
| Quantity Per Package | 105Per Pack | |
| Wiper Size | 14 cm | |
| Wet/Dry | Dry | |
| Number of Plies | 1 | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | OK Biobased certified product, TÜV AUSTRIA | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Cloth Material Cotton | ||
Product Type Wipe | ||
Application General Purpose | ||
Cloth Features Heavy Duty, High Absorbency | ||
Colour White | ||
Trade Name Biobased Heavy-Duty Cleaning Cloth | ||
Series exelCLEAN | ||
Package Type Box | ||
Quantity Per Package 105Per Pack | ||
Wiper Size 14 cm | ||
Wet/Dry Dry | ||
Number of Plies 1 | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals OK Biobased certified product, TÜV AUSTRIA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Tork Heavy-Duty Cleaning Cloth is designed to effectively absorb and clean grease, dirt, and lubricants. With its strong texture and high absorbency, it's perfect for heavy-duty tasks while protecting hands from heat and metal scraps. The 99% biobased cloths feature single-sheet dispensing to minimise waste and reduce costs.
Strong texture and high absorbency for efficient cleaning of oil grease and dirt
Protects hands from heat and metal scraps in industrial spaces
Highly durable and reusable cutting costs and consumption over time
Related links
- Tork Tork OptiServe Coreless White Cotton Cloths for General Purpose Roll of 45 Per Pack Repeat Use
- RS PRO RS PRO Blue Cloths for Light Duty Cleaning Box of 50 Per Pack Repeat Use
- RS PRO RS PRO Red Cloths for Light Duty Cleaning Box of 50 Per Pack Repeat Use
- RS PRO Microfibre Cloth Blue Microfibre Cloths for Dry Dry Use 400 x 400 mm, Repeat Use
- RS PRO Heavy Duty Wipe Blue Polypropylene Cloths for Heavy Duty Cleaning Box of 160 Per Pack, 426 x 307
- Robert Scott Stockinette White Cotton Cloths for Cleaning Roll of 20 Per Pack Repeat Use
- Tork Tork exelCLEAN White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
- Tork White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
