NB3N2302DG, Frequency Multiplier Dual, 8-Pin SOIC
- RS Stock No.:
- 163-2552
- Mfr. Part No.:
- NB3N2302DG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2552
- Mfr. Part No.:
- NB3N2302DG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Frequency | 133MHz | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Minimum Output Frequency | 10MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Current | 50 mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Input Frequency | 133MHz | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 7 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Frequency 133MHz | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Minimum Output Frequency 10MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Current 50 mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Input Frequency 133MHz | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 7 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage -0.5 V | ||
Minimum Operating Temperature 0 °C | ||
Width 4mm | ||
- COO (Country of Origin):
- PH
Related links
- onsemi NB3N502DG PLL Frequency Multiplier 8-Pin SOIC
- Infineon CY22150KFZXC PLL Frequency Multiplier 16-Pin TSSOP
- CDCF5801ADBQ 25 → 280 MHz, 24-Pin QSOP
- onsemi PLL Frequency Multiplier 1 16-Pin 3.63 V TSSOP
- onsemi NB3N3020DTG PLL Frequency Multiplier 1 16-Pin 3.63 V TSSOP
- onsemi NCV Type N 65 V Dual, 8-Pin SOIC-8 NCV8406DD1CR2G
- onsemi MC12026A Dual Modulus Prescaler 8-Pin, SOIC
- Infineon Dual HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
