Renesas Electronics 553MILFT Clock Buffer, 8-Pin 4 SOIC
- RS Stock No.:
- 216-6155
- Mfr. Part No.:
- 553MILFT
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-6155
- Mfr. Part No.:
- 553MILFT
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Series | 553 | |
| Maximum Output Frequency | 200MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.5mm | ||
Series 553 | ||
Maximum Output Frequency 200MHz | ||
Automotive Standard No | ||
The Renesas Electronics ICS553 is a low skew, single input to four output, clock buffer. Part of IDTs ClockBlocksTM family, this is our lowest skew, small clock buffer. the ICS552-02 for a 1 to 8 low skew buffer. For more than eight outputs, see the MK74CBxxx BuffaloTM series of clock drivers. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize.
Extremely low skew outputs (50 ps maximum)
Packaged in 8-pin SOIC
Available in Pb (lead) free package
Low power CMOS technology
Operating voltages of 2.5 V to 5 V
5 V tolerant input clock
Industrial temperature range
Related links
- Renesas Electronics 553MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 524MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38074DCGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MLFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38074SDCGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553SCMGI Clock Buffer, 8-Pin 4 SOIC
