Renesas Electronics 553MILF Clock Buffer, 8-Pin 4 SOIC

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
216-6153
Mfr. Part No.:
553MILF
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2.5V

Pin Count

8

Maximum Supply Voltage

5.2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Height

1.5mm

Series

553

Standards/Approvals

No

Maximum Output Frequency

200MHz

Automotive Standard

No

The Renesas Electronics ICS553 is a low skew, single input to four output, clock buffer. Part of IDT’s ClockBlocksTM family, this is our lowest skew, small clock buffer. the ICS552-02 for a 1 to 8 low skew buffer. For more than eight outputs, see the MK74CBxxx BuffaloTM series of clock drivers. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize.

Extremely low skew outputs (50 ps maximum)

Packaged in 8-pin SOIC

Available in Pb (lead) free package

Low power CMOS technology

Operating voltages of 2.5 V to 5 V

5 V tolerant input clock

Industrial temperature range

Related links