Renesas Electronics 74FCT38074DCGI Clock Buffer, 8-Pin 4 SOIC
- RS Stock No.:
- 216-6197
- Mfr. Part No.:
- 74FCT38074DCGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-6197
- Mfr. Part No.:
- 74FCT38074DCGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Series | 74FCT38074 | |
| Automotive Standard | No | |
| Maximum Output Frequency | 166MHz | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Series 74FCT38074 | ||
Automotive Standard No | ||
Maximum Output Frequency 166MHz | ||
The Renesas Electronics FCT38074 is a 3.3V clock driver built using advanced CMOS technology. This low skew clock driver offers 1:4 fanout. The large fanout from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.
Advanced CMOS Technology
Guaranteed low skew < 100ps (max.)
Very low duty cycle distortion< 250ps (max.)
High speed propagation delay< 3ns (max.)
Very low CMOS power levels
TTL compatible inputs and outputs
1:4 fanout
Maximum output rise and fall time < 1.5ns (max.)
Low input capacitance: 3pF typical
VCC = 3.3V ± 0.3V
Inputs can be driven from 3.3V or 5V components
Operating frequency up to 166MHz
Related links
- Renesas Electronics 74FCT38074DCGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 524MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MLFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38074SDCGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 83026BMI-01LF Clock Buffer, 8-Pin 4 SOIC
