Texas Instruments LMV112SD/NOPB PLL Clock Buffer 8-Pin WSON

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6305
Mfr. Part No.:
LMV112SD/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Elements per Chip

2

Maximum Supply Current

2.1 mA

Maximum Input Frequency

40MHz

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

8

Dimensions

3 x 3 x 0.8mm

Length

3mm

Width

3mm

Height

0.8mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy