onsemi NB3N551DG PLL Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 787-6924
- Mfr. Part No.:
- NB3N551DG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-6924
- Mfr. Part No.:
- NB3N551DG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PLL Clock Buffer | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Input Frequency | 180 MHz | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PLL Clock Buffer | ||
Pin Count 8 | ||
Package Type SOIC | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Input Frequency 180 MHz | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 4 mm | ||
Clock Dividers, ON Semiconductor
Clock Dividers
Related links
- onsemi NB3N551DG PLL Clock Buffer 8-Pin SOIC
- onsemi PLL Clock Buffer 8-Pin SOIC
- onsemi MC100LVEP11DG PLL Clock Buffer 8-Pin SOIC
- onsemi MC100LVEL11DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB2304AI2DG PLL Clock Buffer 8-Pin SOIC
- onsemi MC100EL11DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB3L553DG PLL Clock Buffer 8-Pin SOIC
- Infineon CY23EP05SXC-1H PLL Clock Buffer 8-Pin SOIC
