Renesas Electronics 9FGV0231AKLF Clock Buffer 24-Pin VFQFN

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.65

(exc. GST)

$9.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
2 - 8$4.325$8.65-
10 - 18$3.89$7.7810%
20 - 98$3.815$7.6311%
100 - 198$3.175$6.3526%
200 +$3.115$6.2327%

*price indicative

Packaging Options:
RS Stock No.:
263-7993
Mfr. Part No.:
9FGV0231AKLF
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

100MHz

Mount Type

Surface

Package Type

VFQFN

Pin Count

24

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

2.5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

9FGV0231

Length

4mm

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics 2-output very low-power clock generator for PCIe gen 1, 2, 3 and 4 common clocked applications. The device has 2 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.

Programmable slew rate for each output

Allows tuning for various line lengths

LP-HCSL differential clock outputs

Related links