Renesas Electronics High Performance Clock Buffer 24-Pin TSSOP
- RS Stock No.:
- 254-4946
- Mfr. Part No.:
- 5V2310PGGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 254-4946
- Mfr. Part No.:
- 5V2310PGGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | High Performance Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Maximum Propagation Delay Time | 2.8ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | IDT5V2310 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type High Performance Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Maximum Propagation Delay Time 2.8ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series IDT5V2310 | ||
Automotive Standard No | ||
The Renesas Electronics high performance, low skew clock buffer that operates up to 200MHz. Two banks of five outputs each provide low skew copies of CLK. Through the use of control pins 1G and 2G, the outputs of banks 1Y(0:4) and 2Y(0:4) can be placed in a low state regardless of CLK input. The device operates in 2.5V and 3.3V environments. The built-in output enable glitch suppression ensures a synchronized output enable sequence to distribute full period clock signals. The IDT5V2310 is characterized for operation from -40°C to +85°C.
High performance 1:10 clock driver for general purpose applications
Pin-to-pin skew < 100 ps
VDD range is 2.3 V to 3.6 V
Output enable glitch suppression
Distributes one clock input to two banks of five outputs
25 Ω on-chip series dampening resistors
Available in TSSOP package
Related links
- Renesas Electronics 5V2310PGGI High Performance Clock Buffer 24-Pin TSSOP
- Renesas Electronics 9FGV0231AKLF Clock Buffer 24-Pin VFQFN
- Renesas Electronics 9DBV0231AKLF Clock Buffer 24-Pin VFQFPN
- Renesas Electronics 5P1103A000NLGI Clock Buffer 24-Pin VFQFPN
- Renesas Electronics 854S006AGILF Clock Buffer, 24-Pin 6 SOIC
- Skyworks Solutions Inc Si53342-B-GM Clock Buffer 24-Pin QFN
- Skyworks Solutions Inc Clock Buffer 24-Pin QFN
- Renesas Electronics 9DML0441AKILF Buffer 24-Pin VFQFPN
