Renesas Electronics 5V2310PGGI High Performance Clock Buffer 24-Pin TSSOP

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
254-4947
Mfr. Part No.:
5V2310PGGI
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

High Performance Clock Buffer

Maximum Input Frequency

200MHz

Mount Type

Surface

Maximum Propagation Delay Time

2.8ns

Package Type

TSSOP

Pin Count

24

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

IDT5V2310

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics high performance, low skew clock buffer that operates up to 200MHz. Two banks of five outputs each provide low skew copies of CLK. Through the use of control pins 1G and 2G, the outputs of banks 1Y(0:4) and 2Y(0:4) can be placed in a low state regardless of CLK input. The device operates in 2.5V and 3.3V environments. The built-in output enable glitch suppression ensures a synchronized output enable sequence to distribute full period clock signals. The IDT5V2310 is characterized for operation from -40°C to +85°C.

High performance 1:10 clock driver for general purpose applications

Pin-to-pin skew < 100 ps

VDD range is 2.3 V to 3.6 V

Output enable glitch suppression

Distributes one clock input to two banks of five outputs

25 Ω on-chip series dampening resistors

Available in TSSOP package

Related links