Renesas Electronics 9DB433AFILF Clock Buffer 28-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$13.94

(exc. GST)

$15.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 188 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$6.97$13.94-
10 - 24$6.265$12.5310%
26 - 92$5.905$11.8115%
94 - 280$5.105$10.2126%
282 +$4.85$9.7030%

*price indicative

Packaging Options:
RS Stock No.:
263-7986
Mfr. Part No.:
9DB433AFILF
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

166MHz

Mount Type

Surface

Package Type

SSOP

Pin Count

28

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Length

9.8mm

Series

9DB433

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics eight output differential buffer for PCIE gen1 and gen2 is compatible with intel differential buffer specification. This buffer provides 8 PCI-Express Gen2 clocks. It is driven by a differential output pair of main clock generator.

Supports zero delay buffer mode and fan out mode

Bandwidth programming available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy