Renesas Electronics 9DB433AFILF Clock Buffer 28-Pin SSOP
- RS Stock No.:
- 263-7984
- Mfr. Part No.:
- 9DB433AFILF
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 47 units)*
$239.00
(exc. GST)
$262.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 188 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 47 - 47 | $5.085 | $239.00 |
| 94 - 235 | $4.401 | $206.85 |
| 282 - 470 | $4.182 | $196.55 |
| 517 - 987 | $3.743 | $175.92 |
| 1034 + | $3.291 | $154.68 |
*price indicative
- RS Stock No.:
- 263-7984
- Mfr. Part No.:
- 9DB433AFILF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 166MHz | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 9DB433 | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 9.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 166MHz | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 9DB433 | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 9.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics eight output differential buffer for PCIE gen1 and gen2 is compatible with intel differential buffer specification. This buffer provides 8 PCI-Express Gen2 clocks. It is driven by a differential output pair of main clock generator.
Supports zero delay buffer mode and fan out mode
Bandwidth programming available
Related links
- Renesas Electronics 9DB433AFILF Clock Buffer 28-Pin SSOP
- Renesas Electronics Clock Buffer 28-Pin SSOP
- Renesas Electronics 9DB403DFLF Clock Buffer 28-Pin SSOP
- Renesas Electronics 9DB403DFILFT PLL Clock Buffer 28-Pin SSOP-28
- Renesas Electronics 9DB403DFLFT PLL Clock Buffer 28-Pin SSOP-28
- Renesas Electronics 9DB633AGILF Clock Buffer 28-Pin TSSOP
- Renesas Electronics Clock Buffer 28-Pin TSSOP
- Renesas Electronics 9DB106BGILFT PLL Clock Buffer 28-Pin TSSOP-28
