Renesas Electronics 9DB633AGILF Clock Buffer 28-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.28

(exc. GST)

$10.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.28
10 - 24$8.34
25 - 49$8.17
50 - 99$7.90
100 +$6.84

*price indicative

Packaging Options:
RS Stock No.:
263-7988
Mfr. Part No.:
9DB633AGILF
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

110MHz

Mount Type

Surface

Package Type

TSSOP

Pin Count

28

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Length

9.8mm

Standards/Approvals

RoHS

Series

9DB633

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics zero-delay buffer supports PCIe Gen1 and Gen2 clocking requirements. It is driven by a differential SRC output pair from an IDT main clock generator. It attenuates jitter on the input clock and has a selectable PLL bandwidth to maximize performance in systems with or without spread-spectrum clocking.

SMBus Interface

Selectable PLL bandwidth

Minimizes jitter peaking in downstream PLLs

Cycle-to-cycle jitter < 50ps

Output-to-output skew < 50 ps

PCIe Gen3 phase jitter < 1.0ps RMS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy