Renesas Electronics 853S014AGILF Buffer 20-Pin TSSOP
- RS Stock No.:
- 250-3477
- Mfr. Part No.:
- 853S014AGILF
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3477
- Mfr. Part No.:
- 853S014AGILF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buffer | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 500ps | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2.38V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 6.6mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buffer | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 500ps | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 2.38V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 6.6mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
The Renesas Electronics fan out buffer is of low skew, high performance 1 to 5, 2.5V/3.3V Differential to LVPECL/ECL. It has two selectable clock inputs. Guaranteed output and part to part skew characteristics makes it ideal for those applications demanding well defined performance and repeatability.
It provides five differential LVPECL/ECL outputs
It has two selectable differential LVPECL clock inputs
Maximum output frequency is 2GHz
Maximum output skew is 55ps
Maximum part to part skew is 100ps
Maximum propagation delay is 500ps
Ambient operating temperature is -40°C to 85°C
Consists of Lead-free packaging
Related links
- Renesas Electronics 853S014AGILF Buffer 20-Pin TSSOP
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics 8535AGI-01LF Buffer 20-Pin TSSOP
- Renesas Electronics PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGILF PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 85314BGI-01LF Buffer 20-Pin TSSOP
- Renesas Electronics 9DB102BGLF PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGLFT Clock Buffer 20-Pin TSSOP
