Renesas Electronics 9DB102BGLF PCIe Differential Buffer 20-Pin TSSOP
- RS Stock No.:
- 254-4987
- Mfr. Part No.:
- 9DB102BGLF
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4987
- Mfr. Part No.:
- 9DB102BGLF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | PCIe Differential Buffer | |
| Maximum Input Frequency | 101MHz | |
| Maximum Propagation Delay Time | 4.2ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | ICS9DB102 | |
| Length | 8.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type PCIe Differential Buffer | ||
Maximum Input Frequency 101MHz | ||
Maximum Propagation Delay Time 4.2ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series ICS9DB102 | ||
Length 8.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics zero-delay buffer supports PCI express clocking requirements. it is driven by a differential SRC output pair from an ICS CK410/CK505-compliant main clock. It attenuates jitter on the input clock and has a selectable PLL band width to maximize performance in systems with or without spread-spectrum clocking.
CLKREQ pin for outputs 1 and 4/output enable for express card applications
PLL or bypass mode/PLL can dejitter incoming clock
Selectable PLL bandwidth/minimizes jitter peaking in downstream PLLs
Spread spectrum compatible/tracks spreading input clock for low EMI
SMBus interface/unused outputs can be disabled
Industrial temperature range available
Related links
- Renesas Electronics PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGILF PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGLFT Clock Buffer 20-Pin TSSOP
- Renesas Electronics 5PB1110PGGI Clock Buffer 20-Pin TSSOP
- Renesas Electronics 853S014AGILF Buffer 20-Pin TSSOP
- Renesas Electronics 85314BGI-01LF Buffer 20-Pin TSSOP
- Renesas Electronics 8535AGI-01LF Buffer 20-Pin TSSOP
