Renesas Electronics 9DBL411BGILF PCIe Differential Buffer 20-Pin TSSOP
- RS Stock No.:
- 254-4998
- Mfr. Part No.:
- 9DBL411BGILF
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $5.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.92
(exc. GST)
$13.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $5.96 | $11.92 | - |
| 10 - 18 | $5.38 | $10.76 | $5.80 |
| 20 - 24 | $5.265 | $10.53 | $13.90 |
| 26 - 72 | $5.07 | $10.14 | $23.14 |
| 74 + | $4.38 | $8.76 | $116.92 |
*price indicative
- RS Stock No.:
- 254-4998
- Mfr. Part No.:
- 9DBL411BGILF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | PCIe Differential Buffer | |
| Maximum Input Frequency | 150MHz | |
| Maximum Propagation Delay Time | 3.5ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 990mV | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 6.6mm | |
| Series | 9DBL411B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type PCIe Differential Buffer | ||
Maximum Input Frequency 150MHz | ||
Maximum Propagation Delay Time 3.5ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 990mV | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 6.6mm | ||
Series 9DBL411B | ||
Automotive Standard No | ||
The Renesas Electronics 4 output lower power differential buffer. Each output has its own OE pin. It has a maximum operating frequency of 150 MHz.
Low power differential outputs for PCI express and QPI clocks
Power down mode when all OE are high
Available in I-temp
20-pin MLF or TSSOP packaging
Related links
- Renesas Electronics PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 9DB102BGLF PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics 9DB102BGLFT PLL Clock Buffer 20-Pin TSSOP-20
- Renesas Electronics 9DBL411BGLFT Clock Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGLF Clock Buffer 20-Pin TSSOP
- Renesas Electronics 9DB233AGILF Clock Buffer 20-Pin TSSOP
- Renesas Electronics 853S014AGILF Buffer 20-Pin TSSOP
