Renesas Electronics 551SCMGI Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 217-7846
- Mfr. Part No.:
- 551SCMGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7846
- Mfr. Part No.:
- 551SCMGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 160MHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | 551SCMGI | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 160MHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Series 551SCMGI | ||
Height 1.75mm | ||
Automotive Standard No | ||
The Renesas Electronics 551S is a low cost, high-speed single input to four output LVCMOS clock buffer. The 551S has best in class Additive Phase Jitter of sub 50 fsec.
Input / Output clock frequency up to 200 MHz
Non-inverting output clock
Ideal for networking clocks
Operating Voltages: 1.8 V to 3.3 V
Output Enable mode tri-states outputs
Advanced, low power CMOS process
Extended temperature range (-40°C to +105°C)
Related links
- Renesas Electronics 551SCMGI Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MILF Clock Buffer 8-Pin SOIC
- Renesas Electronics 570BLFT Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305A-1DCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 553SDCGI Clock Buffer 8-Pin SOIC
