Infineon CY2304SXI-1 PLL Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 194-9003
- Mfr. Part No.:
- CY2304SXI-1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-9003
- Mfr. Part No.:
- CY2304SXI-1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Number of Elements per Chip | 1 | |
| Maximum Supply Current | 45 mA | |
| Maximum Input Frequency | 133MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.97 x 3.98 x 1.47mm | |
| Length | 4.97mm | |
| Width | 3.98mm | |
| Height | 1.47mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 133.3MHz | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Frequency | 10MHz | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Number of Elements per Chip 1 | ||
Maximum Supply Current 45 mA | ||
Maximum Input Frequency 133MHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.97 x 3.98 x 1.47mm | ||
Length 4.97mm | ||
Width 3.98mm | ||
Height 1.47mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 133.3MHz | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Frequency 10MHz | ||
The CY2304 is a 3.3 V zero delay buffer designed to distribute high-speed clocks in PC, workstation, datacom, telecom, and other high performance applications. The part has an on-chip phase-locked loop (PLL) that locks to an input clock presented on the REF pin. The PLL feedback is required to be driven into the FBK pin, and can be obtained from one of the outputs. The input-to-output skew is guaranteed to be less than 250 ps, and output-to-output skew is guaranteed to be less than 200 ps. The CY2304 has two banks of two outputs each. The CY2304 PLL enters a power down state when there are no rising edges on the REF input. In this mode, all outputs are three-stated and the PLL is turned off, resulting in less than 25 μA of current draw. Multiple CY2304 devices can accept the same input clock and distribute it in a system. In this case, the skew between the outputs of two devices is guaranteed to be less than 500 ps. The CY2304 is available in two different configurations.
Related links
- Infineon CY2304SXI-1 PLL Clock Buffer 8-Pin SOIC
- Infineon CY2304SXI-2 PLL Clock Buffer 8-Pin SOIC
- Infineon CY23EP05SXC-1 PLL Clock Buffer 8-Pin SOIC
- Infineon CY2302SXI-1 PLL Clock Buffer 8-Pin SOIC
- Infineon CY23EP05SXC-1H PLL Clock Buffer 8-Pin SOIC
- Infineon CY23EP05SXI-1H PLL Clock Buffer 8-Pin SOIC
- Infineon CY2305CSXI-1H PLL Clock Buffer 8-Pin SOIC
- onsemi PLL Clock Buffer 8-Pin SOIC
